
LVDS Display Interface Receiver, TQFP package, offering a 5380Mbps data rate. Features 8 LVDS receivers with TTL output type, operating at 3.3V supply voltage. Supports SVGA/QXGA resolutions with a propagation delay of 0.5ns. This surface mount component has a temperature range of -10°C to 70°C and is RoHS compliant.
Texas Instruments DS90CF388VJD/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 5380Mbps |
| Height | 1mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.8W |
| Max Supply Current | 300mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 48 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 2mA |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 2.8W |
| Propagation Delay | 0.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90CF388 |
| Supply Current | 250mA |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF388VJD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
