
The DS90CF388VJDX/NOPB is a 48-channel, 8-element bus transceiver from Texas Instruments, operating within a temperature range of -10°C to 70°C. It features a maximum power dissipation of 2.8W and is designed for surface mount applications. This device is RoHS compliant and is available in a TQFP100 package, packaged in quantities of 1000 units per reel.
Sign in to ask questions about the Texas Instruments DS90CF388VJDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF388VJDX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 5380Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 48 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CF388 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF388VJDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
