
The DS90CF561MTD/NOPB is a 3-channel interface IC from Texas Instruments, designed for surface mount applications. It operates at a maximum temperature of 70°C and a minimum temperature of -10°C. The device is RoHS compliant and features a power dissipation of 1.98W. It is packaged in a TSSOP package and is available in rail/Tube packaging. The IC supports a data rate of up to 280Mbps and is suitable for use with a 5V operating supply voltage.
Texas Instruments DS90CF561MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 280Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.98W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.