
The DS90CF561MTDX/NOPB is a surface mount interface IC from Texas Instruments, featuring a data rate of 280 Mbps. It operates within a temperature range of -10°C to 70°C and is powered by a 5V supply voltage. This IC is packaged in a TSSOP package and is available in tape and reel packaging. It is compliant with RoHS regulations and has a power dissipation of 1.98W.
Texas Instruments DS90CF561MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 280Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.98W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
