LVDS Flat Panel Display 0.45V 48-Pin TSSOP T/R
Texas Instruments DS90CF563MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 171Mbps |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.