
The DS90CF564MTD/NOPB is a 21-channel 3-receiver bus transceiver from Texas Instruments. It operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 1.89W. The device is RoHS compliant and lead-free, and is packaged in a TSSOP package. It has a data rate of up to 171Mbps and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments DS90CF564MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF564MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 171Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.89W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.89W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CF564 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF564MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
