
The DS90CF564MTDX/NOPB is a 21-channel 3-receiver bus transceiver from Texas Instruments, operating within a temperature range of -10°C to 70°C. It supports data rates of up to 171Mbps and is designed for surface mount applications. The device is RoHS compliant and features a TSSOP-48 package. It can dissipate a maximum power of 1.89W and is suitable for use with a 5V supply voltage.
Sign in to ask questions about the Texas Instruments DS90CF564MTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CF564MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 171Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.89W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.89W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CF564MTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
