
The DS90CF581MTD/NOPB is a surface-mount interface IC from Texas Instruments, featuring 4 channels and 28 receivers. It operates at a maximum temperature of 70°C and a minimum of -10°C. This IC supports a data rate of up to 140Mbps and is powered by a 5V supply voltage. It is packaged in a TSSOP package and is compliant with RoHS regulations.
Texas Instruments DS90CF581MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 140Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.63W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.