5 LINE RECEIVER, PDSO56, PLASTIC, TSSOP-56
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90CF584MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 227Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 67mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.