
The DS90CF584MTD/NOPB is a 28-channel quad-serial-interface IC from Texas Instruments, operating within a temperature range of -10°C to 70°C. It features a data rate of 227Mbps and is powered by a 5V supply voltage. The device is packaged in a lead-free TSSOP package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in rail/Tube packaging.
Texas Instruments DS90CF584MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 227Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.61W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.