
The DS90CF584MTDX/NOPB is a 28-channel 4-receiver interface IC from Texas Instruments, operating within a temperature range of -10°C to 70°C. It features a data rate of 227Mbps and is packaged in a lead-free TSSOP package, suitable for surface mount applications. This IC is compliant with RoHS regulations and is available in tape and reel packaging, dissipating a maximum of 1.61W of power.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90CF584MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 227Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.61W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.