
The DS90CP02SP/NOPB is a single digital switch from Texas Instruments with a data rate of 1.5Gbps. It operates within a temperature range of -40°C to 85°C and consumes 42mA of operating supply current at 3.3V. The device is packaged in QFN and is RoHS compliant. It is available in quantities of 1000 units per reel. The DS90CP02SP/NOPB is a lead-free device and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments DS90CP02SP/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CP02SP/NOPB technical specifications.
| Data Rate | 1.5Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CP02 |
| Supply Type | Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CP02SP/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
