
The DS90CP02SPX/NOPB is a single channel interface IC with a data rate of 1.5Gbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. This device is mounted using surface mount technology and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments DS90CP02SPX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CP02SPX/NOPB technical specifications.
| Data Rate | 1.5Gbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CP02 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CP02SPX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
