
The DS90CP04TLQ is a dual 2.5Gbps multiplexer from Texas Instruments, operating on a single supply voltage of 2.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is mounted using surface mount technology and is packaged in a 32-pin LCC package. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments DS90CP04TLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CP04TLQ technical specifications.
| Data Rate | 2.5Gbps |
| Height | 0.8mm |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 725W |
| RoHS Compliant | No |
| Supply Type | Single |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90CP04TLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
