
4-CHANNEL, CROSS POINT SWITCH, PQCC32, 6 X 6 MM, PLASTIC, LLP-32
Sign in to ask questions about the Texas Instruments DS90CP04TLQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CP04TLQX technical specifications.
| Data Rate | 2.5Gbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 725W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CP04TLQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
