
The DS90CP22M-8/NOPB is a 0.8Gbps digital switch from Texas Instruments. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The DS90CP22M-8/NOPB is RoHS compliant and has a power consumption of 330W.
Texas Instruments DS90CP22M-8/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.8Gbps |
| Height | 1.45mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 330W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS90CP22 |
| Supply Type | Digital |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CP22M-8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
