
The DS90CP22MT is a single supply logic IC with a data rate of 0.8Gbps, packaged in a TSSOP-16 package. It operates over a temperature range of -40°C to 85°C and is not radiation hardened. The IC is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations. It is designed for surface mount applications and has a power consumption of 330W.
Sign in to ask questions about the Texas Instruments DS90CP22MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CP22MT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.8Gbps |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 330W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Thickness | 1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CP22MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
