
The DS90CP22MTX is a TSSOP-16 packaged multiplexer/demultiplexer with a maximum supply voltage of 3.6V and minimum supply voltage of 3V. It operates at a power consumption of 330W and is not radiation hardened. The device is not RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments DS90CP22MTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CP22MTX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.8Gbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 330W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CP22MTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
