
The DS90CP22MX-8/NOPB is a single-channel digital switch from Texas Instruments, packaged in a SOIC package and operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply current of 98mA at 3.3V. This device is RoHS compliant and lead free, making it suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments DS90CP22MX-8/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CP22MX-8/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.8Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 98mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 330W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CP22MX-8/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
