
LVDS 0.45V 48-Pin TSSOP
Texas Instruments DS90CR213MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 173Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.98W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.