
LVDS receiver for high-speed data transmission, operating at 3.3V with a data rate of 1386Mbps. This surface mount component features a 48-TSSOP package, supporting 21 data channels with a rising edge data strobe. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant. The component has a maximum power dissipation of 1.89W and a maximum supply current of 90mA.
Sign in to ask questions about the Texas Instruments DS90CR216AMTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR216AMTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1386Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.89W |
| Max Supply Current | 90mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Consumption | 258W |
| Power Dissipation | 1.89W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR216AMTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
