
The DS90CR216MTDX is a 21-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1.89W and a maximum supply voltage of 3.6V. The device is packaged in a TSSOP-48 package and is designed for surface mount applications. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments DS90CR216MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR216MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1386Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.89W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90CR216MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
