
LVDS 21-bit channel link transmitter operating at 85 MHz, supporting a data rate of 1785Mbps. Features a 3.3V operating supply voltage with a range of 3V to 3.6V. This surface mount component is housed in a 48-TSSOP package with dimensions of 12.5mm length, 6.1mm width, and 0.9mm height. It offers 21 inputs and 21 outputs, with 3 drivers and 3 elements. Operating temperature range is -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90CR217MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR217MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1785Mbps |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Input Current | 15uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.98W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Consumption | 129W |
| Power Dissipation | 1.98W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CR217MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
