
LVDS 21-bit transmitter for high-speed data transmission up to 1785Mbps. Features a 3.3V operating supply voltage and a maximum clock frequency of 85 MHz. This surface mount component is housed in a 48-TSSOP package with dimensions of 12.5mm length, 6.1mm width, and 0.9mm height. Operates within a temperature range of -10°C to 70°C, with a maximum supply current of 57mA and power dissipation of 1.98W. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS90CR217MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR217MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1785Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 57mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 129W |
| Power Dissipation | 1.98W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR217MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
