
The DS90CR217MTDX is a 3-channel bus transceiver with 21 inputs and 3 outputs, operating at a maximum data rate of 1785Mbps. It is packaged in a TSSOP-48 package and is designed to operate within a temperature range of -10°C to 70°C. The device is lead-free and has a power consumption of 129W. It is not radiation hardened and is not RoHS compliant.
Texas Instruments DS90CR217MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1785Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Drivers | 3 |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 129W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.