
The DS90CR218AMTD is a 21-channel bus transceiver from Texas Instruments, packaged in a TSSOP48 surface mount package. It operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 1.89W. The device is designed to operate at a nominal supply voltage of 3.3V and consumes a nominal supply current of 115mA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments DS90CR218AMTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1785Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.89W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 115mA |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Consumption | 297W |
| Power Dissipation | 1.89W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.