
The DS90CR218AMTD/NOPB is a 21-channel LVDS interface IC from Texas Instruments, operating within a temperature range of -10°C to 70°C. It is designed for surface mount applications and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum supply current of 115mA, with a nominal supply current of 115mA. It consumes a maximum power of 297W and has a power dissipation of 1.89W.
Sign in to ask questions about the Texas Instruments DS90CR218AMTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR218AMTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1785Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 115mA |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 297W |
| Power Dissipation | 1.89W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR218AMTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.