
The DS90CR218AMTDX is a 21-channel bus transceiver from Texas Instruments, operating within a temperature range of -10°C to 70°C. It features a data rate of up to 1785Mbps and is designed for use with TTL output types. The device is packaged in a lead-free TSSOP package, available in quantities of 1000 on tape and reel. The transceiver consumes 297W of power and is not radiation hardened or RoHS compliant.
Texas Instruments DS90CR218AMTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1785Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Drivers | 21 |
| Number of Inputs | 3 |
| Number of Outputs | 21 |
| Operating Supply Voltage | 3.6V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 297W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
