
The DS90CR218AMTDX/NOPB is a 21-channel TSSOP48 surface mount bus transceiver from Texas Instruments. It operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 1.89W. The device is RoHS compliant and lead-free, packaged in tape and reel with 1000 units per reel. It has a data rate of 1785Mbps and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments DS90CR218AMTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR218AMTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1785Mbps |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.89W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 21 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 297W |
| Power Dissipation | 1.89W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CR218A |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR218AMTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
