
QUAD LINE RECEIVER, PDSO48, TSSOP-48
Sign in to ask questions about the Texas Instruments DS90CR218MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR218MTD/NOPB technical specifications.
| Package/Case | TFSOP |
| Data Rate | 1.58Gbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR218MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.