
IC, TRANSMITTER
Texas Instruments DS90CR283MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 231Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.63W |
| Propagation Delay | 0.75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
