
LVDS 0.45V 56-Pin TSSOP T/R
Texas Instruments DS90CR284MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 231Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.61W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.