
LVDS 28-Bit Channel Link Transmitter for high-speed data transmission. Features a 1848Mbps data rate and operates on a 3.3V supply voltage, with a range of 3V to 3.6V. This surface mount component offers ESD protection and is housed in a 56-TSSOP package with dimensions of 14mm x 6.1mm x 0.9mm. Designed for operation between -40°C and 85°C, it supports a maximum power dissipation of 1.63W.
Sign in to ask questions about the Texas Instruments DS90CR285MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR285MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.63W |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Consumption | 139W |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CR285MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
