
3.3V LVDS 28-Bit Channel Link Transmitter, operating at up to 66 MHz with a data rate of 1848Mbps. This surface mount integrated circuit features ESD protection and is housed in a 56-TSSOP package with dimensions of 14mm length, 6.1mm width, and 0.9mm height. It supports a minimum operating temperature of -40°C and a maximum of 85°C, with a power dissipation of 1.63W and a maximum supply current of 55mA. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS90CR285MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR285MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.63W |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Consumption | 139W |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR285MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
