
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments DS90CR285MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR285MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 139W |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CR285MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
