
3.3V LVDS 28-Bit Channel Link Transmitter, operating at up to 66 MHz with a data rate of 1848Mbps. This surface mount component features a TSSOP package and supports a wide operating temperature range of -40°C to 85°C. It includes 4 drivers and 28 receivers, with a maximum power dissipation of 1.63W and an operating supply voltage of 3.3V. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS90CR285MTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR285MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 139W |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90CR285 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR285MTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
