
3.3V LVDS 28-Bit Channel Link Receiver operating at 66 MHz, featuring a 1848Mbps data rate and 7.5ns propagation delay. This surface mount component, housed in a 56-TSSOP package with dimensions of 14mm (L) x 6.1mm (W) x 0.9mm (H), supports a 3V to 3.6V operating supply voltage. It includes ESD protection and is designed for a -40°C to 85°C temperature range.
Texas Instruments DS90CR286AMTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| ESD Protection | Yes |
| Height | 0.9mm |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 14mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -120mA |
| Max Power Dissipation | 1.61W |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Consumption | 258W |
| Power Dissipation | 1.61W |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 81mA |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CR286AMTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.