
LVDS 28-Bit Channel Link Receiver, operating at 66 MHz, supports a data rate of 1848Mbps. This surface mount integrated circuit features a 56-TSSOP package with dimensions of 14mm length, 6.1mm width, and 0.9mm height. It operates from a 3V to 3.6V supply voltage, with a nominal 3.3V, and has a maximum supply current of 105mA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90CR286AMTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR286AMTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.61W |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Consumption | 258W |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR286AMTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
