
The DS90CR286AMTDX is a 28-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1.61W and is designed for surface mount applications. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90CR286AMTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 258W |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
