
The DS90CR286AMTDX/NOPB is a 28-channel bus transceiver from Texas Instruments, packaged in a TSSOP-56 package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum power dissipation of 1.61W and is lead-free. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments DS90CR286AMTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR286AMTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 258W |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR286AMTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
