
LVDS Receiver supporting 1848 Mbps data rates. Features 5 LVDS receivers and a 56-pin Thin Shrink Small Outline Package (TSSOP) for surface mounting. Operating temperature range from -40 °C to 85 °C with a typical supply voltage of 3.3 V. The TSSOP package measures 14.1mm x 6.2mm x 1.05mm with a 0.5mm pin pitch.
Sign in to ask questions about the Texas Instruments DS90CR286AQMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR286AQMT/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Function | Receiver |
| Number of Drivers | 0 |
| Number of Receivers | 5 |
| Input Signal Type | LVDS |
| Transmission Data Rate | 1848Mbps |
| Number of Elements per Chip | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Differential Input High Threshold Voltage | 0.1(Max)V |
| Differential Input Low Threshold Voltage | -0.1(Min)V |
| Maximum Power Dissipation | 1890mW |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS90CR286AQMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.