
Automotive LVDS receiver supporting 1848 Mbps transmission data rate. Features 5 LVDS receivers with a 3.3 V typical operating supply voltage. Housed in a 56-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads for surface mounting. Operating temperature range from -40 °C to 85 °C.
Sign in to ask questions about the Texas Instruments DS90CR286AQMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR286AQMTX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Function | Receiver |
| Number of Drivers | 0 |
| Number of Receivers | 5 |
| Input Signal Type | LVDS |
| Transmission Data Rate | 1848Mbps |
| Number of Elements per Chip | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Differential Input High Threshold Voltage | 0.1(Max)V |
| Differential Input Low Threshold Voltage | -0.1(Min)V |
| Maximum Power Dissipation | 1890mW |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b.1 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS90CR286AQMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.