
LVDS 28-bit channel bus transceiver, operating at 66 MHz with a data rate of 1848 Mbps. Features 28 receivers and 4 drivers, with ESD protection. Surface mountable in a 56-TSSOP package, this component operates from a 3V to 3.6V supply, with a nominal 3.3V. Maximum power dissipation is 1.61W, and it has a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS90CR286MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR286MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.61W |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 105mA |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CR286MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
