
The DS90CR286MTD/NOPB is a quad 28-bit bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 1.61W and a maximum supply current of 105mA. The device is designed for surface mount applications and is compliant with RoHS regulations. It has a nominal supply current of 105mA and operates at a nominal supply voltage of 3.3V.
Sign in to ask questions about the Texas Instruments DS90CR286MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR286MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.61W |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 105mA |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR286MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.