The DS90CR286MTDX is a 28-receiver, 4-channel bus transceiver from Texas Instruments. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is designed to withstand temperatures between -40°C and 85°C. It is available in a TSSOP56 package and is packaged in tape and reel quantities of 1000. The device has a maximum power dissipation of 1.61W and a data rate of 1848Mbps.
Texas Instruments DS90CR286MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.