
The DS90CR286MTDX/NOPB is a 28-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. This device supports data rates of up to 1848Mbps and dissipates a maximum power of 1.61W. It is available in a TSSOP-56 package and is packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments DS90CR286MTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR286MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1848Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR286MTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.