
LVDS 28-bit Channel Link Transmitter, operating at 85 MHz with a data rate of 2380Mbps. Features a 3.3V operating supply voltage and 3.3V output voltage. This surface mount component is housed in a 56-TSSOP package. It offers 4 drivers and 1 transmitter, with a maximum output current of 120mA. Operating temperature range is -10°C to 70°C.
Sign in to ask questions about the Texas Instruments DS90CR287MTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR287MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 120mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1.63W |
| Max Supply Current | 135mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Consumption | 139W |
| Power Dissipation | 1.63W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90CR287MTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
