
LVDS transmitter supporting a 2380Mbps data rate. Features 4 drivers and 28 receivers, operating from a 3V to 3.6V supply with a typical 3.3V. This surface mount component is housed in a 56-pin TSSOP package, measuring 14mm in length, 6.1mm in width, and 0.9mm in height. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 60mA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS90CR287MTD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR287MTD/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 139W |
| Power Dissipation | 1.63W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR287MTD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
