
The DS90CR287MTDX is a quad 28-receiver, 4-channel bus transceiver from Texas Instruments. It operates at a maximum data rate of 2380Mbps and is powered by a 3.3V supply voltage. The device is packaged in a TSSOP56 package and is available in quantities of 1000. The DS90CR287MTDX is suitable for use in temperatures ranging from -10°C to 70°C and has a maximum power dissipation of 1.63W.
Texas Instruments DS90CR287MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.63W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 139W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.