
LVDS 28-Bit Channel Link Transmitter, operating at 85 MHz, offers a high data rate of 2380Mbps. This surface mount integrated circuit features 4 drivers and 28 receivers, with a 3.3V operating supply voltage. Packaged in a 56-TSSOP, it supports a temperature range of -10°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DS90CR287MTDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR287MTDX/NOPB technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2380Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.63W |
| Max Supply Current | 55uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 139W |
| Power Dissipation | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR287MTDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
